Part Details for RFM3004 by B&K Precision Corporation
Overview of RFM3004 by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFM3004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9613
|
Newark | Rf Power Meters, 50Mhz To 40Ghz, 4Ch, Test Frequency Range:50Mhz To 40Ghz, Power Measuring Range:-40Dbm To +20Dbm, Measurement Speed:100000 Readings/Second, Product Range:Rfm3000 Series Rohs Compliant: Yes |B&k Precision RFM3004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,655.0000 | Buy Now |
DISTI #
22-RFM3004-ND
|
DigiKey | RF METER RFP3000 SERIES Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$9,375.0000 | Buy Now |
DISTI #
615-RFM3004
|
Mouser Electronics | RF Test Equipment RF Power Meter, 4 Channels RoHS: Compliant | 0 |
|
$9,655.0000 | Order Now |
DISTI #
73942251
|
RS | RF Power Meter, 4 channels | B&K Precision RFM3004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9,655.0000 | RFQ |
|
Onlinecomponents.com | 4 Channel RF Power Meter | 0 |
|
$9,655.0000 | Buy Now |
DISTI #
RFM3004
|
TME | Meter: power, LCD 5", Equipment: mains cable, Usup: 90÷260VAC, Ch: 4 Min Qty: 1 | 0 |
|
$9,845.7300 | RFQ |
DISTI #
33144.1
|
TestEquity LLC | B&K Precision RFM3004 RF Power Meter, 4 Channels, RFM3000 Series | 0 |
|
$9,655.0000 | Buy Now |