Part Details for RFM26W-1D28 by SOURIAU-SUNBANK
Overview of RFM26W-1D28 by SOURIAU-SUNBANK
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFM26W-1D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H5692
|
Newark | Female Machined Crimp Contact Rohs Compliant: Yes |Souriau-Sunbank/eaton RFM26W-1D28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$5.3700 / $6.3500 | Buy Now |
DISTI #
RFM26W-1D28-ND
|
DigiKey | MIN COAX INNER FEMALE CO Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9923 | Buy Now |
DISTI #
649-RFM26W-1D28
|
Mouser Electronics | Standard Circular Contacts RMDX/RCDX CONTACT RoHS: Compliant | 0 |
|
$5.9900 / $8.7600 | Order Now |
DISTI #
71549247
|
RS | MIN COAX INNER FEMALE CO | Souriau-Sunbank by Eaton RFM26W-1D28 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1800 / $5.5700 | RFQ |
DISTI #
SOGRFM26W-1D28
|
Heilind Electronics | COAX INNER FEMALE CONTACT | Americas - 20 in Stock |
|
Buy Now | |
DISTI #
RFM26W1D28
|
TTI | Standard Circular Contacts COAX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$7.1800 | Buy Now |
DISTI #
SOGRFM26W-1D28
|
Interstate Connecting Components | COAX INNER FEMALE CONTACT | 61 |
|
Buy Now | |
DISTI #
SOIRFM26W-1D28
|
Interstate Connecting Components | 0 |
|
$4.8615 / $5.5397 | Buy Now | |
DISTI #
RFM26W-1D28
|
PEI Genesis | MIN COAX INNER FEMALE CO Min Qty: 1 | 6 |
|
$2.6300 | Buy Now |
DISTI #
RFM26W-1D28
|
FDH Electronics | Elec. Contact Min Qty: 1 | 333 |
|
$4.7680 / $6.6750 | Buy Now RFQ |