Part Details for RFM210LCF-433D-A by Hope Microelectronics Co Ltd
Overview of RFM210LCF-433D-A by Hope Microelectronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for RFM210LCF-433D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFM210LCF-433D-A
|
TME | Module: RF, AM receiver, ASK,OOK, 433.92MHz, -114dBm, 4.5÷5.5VDC Min Qty: 1 | 474 |
|
$0.6500 / $1.1000 | Buy Now |
DISTI #
RFM210LCF-433D-A
|
Maritex | 30 |
|
$0.6620 / $0.8370 | Buy Now |