Part Details for RFM10N12 by New Jersey Semiconductor Products Inc
Overview of RFM10N12 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RFM10N12
RFM10N12 CAD Models
RFM10N12 Part Data Attributes
|
RFM10N12
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
RFM10N12
New Jersey Semiconductor Products Inc
10A 450V AND 500V 0.600 OHM N-CHANNEL POWER MOSFETS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |