-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,1A I(D),SC-62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFM01U7P(TE12LF)CT-ND
|
DigiKey | RF MOSFET 7.2V PW-MINI Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Limited Supply - Call |
|
$1.0474 / $2.4100 | Buy Now |
DISTI #
757-RFM01U7PTE12LF
|
Mouser Electronics | RF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 0.1A 3W 20V RoHS: Compliant | 6875 |
|
$1.1800 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFM01U7P(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RFM01U7P(TE12L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,1A I(D),SC-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Surface Mount | YES |