Part Details for RFLW5N1500AMNCS by Vishay Intertechnologies
Overview of RFLW5N1500AMNCS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFLW5N1500AMNCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6542
|
Newark | Rflw 20% Ws |Vishay RFLW5N1500AMNCS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 | Buy Now |
DISTI #
RFLW5N1500AMNCS
|
Avnet Americas | High Frequency Chip Inductor Molded/Unshielded Wirewound 150nH 20% 250MHz 18Q-Factor Waffle - Waffle Pack (Alt: RFLW5N1500AMNCS) Min Qty: 250 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$3.3306 / $11.9070 | Buy Now |