Part Details for RFLW5N1200AMNWS by Vishay Electro-Films
Overview of RFLW5N1200AMNWS by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Renewable Energy
Price & Stock for RFLW5N1200AMNWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
909-RFLW5N1200AMNWS-ND
|
DigiKey | RFLW 20% WS Min Qty: 250 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5554 | Buy Now |
Part Details for RFLW5N1200AMNWS
RFLW5N1200AMNWS CAD Models
RFLW5N1200AMNWS Part Data Attributes
|
RFLW5N1200AMNWS
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
RFLW5N1200AMNWS
Vishay Electro-Films
General Purpose Inductor, 120uH, 20%, 1 Element, Quartz-Core, SMD, CHIP, 0505
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY ELECTRO-FILMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | QUARTZ | |
DC Resistance | 7.7 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 18 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | SPECIAL | |
Test Frequency | 250 MHz | |
Tolerance | 20% |
Alternate Parts for RFLW5N1200AMNWS
This table gives cross-reference parts and alternative options found for RFLW5N1200AMNWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFLW5N1200AMNWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFLW5N1200AMNWS | General Purpose Inductor, | Vishay Intertechnologies | RFLW5N1200AMNWS vs RFLW5N1200AMNWS |