Part Details for RFLPF2012090K0T by Walsin Technology Corporation
Overview of RFLPF2012090K0T by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Telecommunications
Price & Stock for RFLPF2012090K0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1037-1-ND
|
DigiKey | RF FILTER LOW PASS 5.4GHZ 0805 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1525 / $0.2900 | Buy Now |
DISTI #
791-RFLPF2012090K0T
|
Mouser Electronics | Signal Conditioning 5400 MHz 50 ohm RoHS: Compliant | 0 |
|
$0.1380 / $0.3300 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 1985 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1588 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for RFLPF2012090K0T
RFLPF2012090K0T CAD Models
RFLPF2012090K0T Part Data Attributes
|
RFLPF2012090K0T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFLPF2012090K0T
Walsin Technology Corporation
Ceramic LPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 5400 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.65 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 1.25 mm |