Part Details for RFLPF1005040A1T by Walsin Technology Corporation
Results Overview of RFLPF1005040A1T by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFLPF1005040A1T Information
RFLPF1005040A1T by Walsin Technology Corporation is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RFLPF1005040A1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFLPF1005040A1T-ND
|
DigiKey | RF FILTER LOW PASS 2.4GHZ Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0808 | Buy Now |
DISTI #
791-RFLPF1005040A1T
|
Mouser Electronics | Signal Conditioning 2450 MHz 50 ohm RoHS: Compliant | 0 |
|
$0.0870 / $0.1900 | Order Now |
|
Onlinecomponents.com | Filter Lowpass Ceramic 2.4GHZ RoHS: Compliant |
8000 Partner Stock |
|
$0.0544 / $0.0712 | Buy Now |
Part Details for RFLPF1005040A1T
RFLPF1005040A1T CAD Models
RFLPF1005040A1T Part Data Attributes
|
RFLPF1005040A1T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFLPF1005040A1T
Walsin Technology Corporation
Ceramic LPF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.75 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.5 mm |