Part Details for RFL900-16A by Essentra Components
Overview of RFL900-16A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16FM-12LB#BG0 | Renesas Electronics Corporation | 600V - 16A - Triac Medium Power Use | |
BCR16CM-16LH#BH0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use | |
BCR16CM-16LB#BH0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use |
Price & Stock for RFL900-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RFL900-16A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:HDPE BLACK RoHS: Compliant | 0 |
|
$14.6800 / $20.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$14.5800 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 16 in)ch pipe size Bolt Circle Diameter 616 mm (24.250 in) - HDPE RoHS: Compliant | 0 |
|
$14.0200 / $16.8200 | Buy Now |