Part Details for RFL400-6A by Essentra Components
Overview of RFL400-6A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFL400-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RFL400-6A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:HDPE BLACK RoHS: Compliant | 0 |
|
$3.7400 / $6.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | 0 |
|
$3.5300 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 6 in)ch pipe size Bolt Circle Diameter 269.9 mm (10.625 in) - HDPE RoHS: Compliant | 0 |
|
$3.3900 / $4.2700 | Buy Now |