Part Details for RFL300-44A by Essentra Components
Overview of RFL300-44A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFL300-44A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RFL300-44A
|
Mouser Electronics | Conduit Fittings & Accessories 300LB 44IN NOM FLANGE PROTECTOR:HDPE BLACK RoHS: Compliant | 0 |
|
$37.8300 / $46.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$36.4600 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 44 in)ch pipe size Bolt Circle Diameter 1263.7 mm (49.750 in) - HDPE RoHS: Compliant | 0 |
|
$35.9100 / $47.1500 | Buy Now |