Part Details for RFK30N15 by Harris Semiconductor
Overview of RFK30N15 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFK30N15
RFK30N15 CAD Models
RFK30N15 Part Data Attributes
|
RFK30N15
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFK30N15
Harris Semiconductor
Power Field-Effect Transistor, 30A I(D), 150V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 500 pF | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 120 W | |
Power Dissipation-Max (Abs) | 120 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 825 ns | |
Turn-on Time-Max (ton) | 745 ns |
Alternate Parts for RFK30N15
This table gives cross-reference parts and alternative options found for RFK30N15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFK30N15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFM15N12 | 15A, 120V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | RFK30N15 vs RFM15N12 |
MTM20N15 | 20A, 150V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | RFK30N15 vs MTM20N15 |
RFM15N15 | Power Field-Effect Transistor, 15A I(D), 150V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | RFK30N15 vs RFM15N15 |
RFM10N15 | 10A, 150V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | RFK30N15 vs RFM10N15 |
RFM10N15 | Power Field-Effect Transistor, 10A I(D), 150V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | RFK30N15 vs RFM10N15 |