Part Details for RFID3-13R5VUSB by RF Solutions LTD
Overview of RFID3-13R5VUSB by RF Solutions LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFID3-13R5VUSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9036
|
Newark | Rfid Reader Module, Usb, 5V, 13.56Mhz Rohs Compliant: Yes |Rf Solutions RFID3-13R5VUSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$26.4200 | Buy Now |
DISTI #
357-RFID3-13R5VUSB-ND
|
DigiKey | 13.56MHZ-ISO 14443A READ MODULE Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$19.9913 / $33.8400 | Buy Now |
DISTI #
223-RFID3-13R5VUSB
|
Mouser Electronics | Sub-GHz Modules 13.56mhz-ISO 14443A Read Module 5V USB RoHS: Compliant | 0 |
|
$20.8300 / $30.6000 | Order Now |
Part Details for RFID3-13R5VUSB
RFID3-13R5VUSB CAD Models
RFID3-13R5VUSB Part Data Attributes
|
RFID3-13R5VUSB
RF Solutions LTD
Buy Now
|
Compare Parts:
RFID3-13R5VUSB
RF Solutions LTD
Select a part to compare: |
Samacsys Manufacturer | RF SOLUTIONS |