Part Details for RFI85-4 by Trompeter
Results Overview of RFI85-4 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFI85-4 Information
RFI85-4 by Trompeter is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RFI85-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380999
|
RS | RFI DUST CAP, TRC PLUG, 2 LUG, 3.0 BRASS CHAIN W/ STD. END RING | Trompeter RFI85-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.6500 | RFQ |
DISTI #
TRORFI85-4
|
Interstate Connecting Components | 0 |
|
$51.6406 / $76.1613 | Buy Now |
Part Details for RFI85-4
RFI85-4 CAD Models
RFI85-4 Part Data Attributes
|
RFI85-4
Trompeter
Buy Now
Datasheet
|
Compare Parts:
RFI85-4
Trompeter
RF Triaxial-C Connector, Female,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF TRIAXIAL-C CONNECTOR | |
Contact Finish Termination | BRIGHT NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |