Part Details for RFHA1006 by RF Micro Devices Inc
Overview of RFHA1006 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RFHA1006
RFHA1006 CAD Models
RFHA1006 Part Data Attributes:
|
RFHA1006
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFHA1006
RF Micro Devices Inc
Telecom Circuit, 1-Func, PDSO8, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.6 dB | |
Operating Frequency-Max | 1215 MHz | |
Operating Frequency-Min | 225 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |