Part Details for RFH75N05 by Harris Semiconductor
Overview of RFH75N05 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFH75N05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RFH75N05-ND
|
DigiKey | 75A, 50V, 0.008OHM, N-CHANNEL, Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$4.4500 | Buy Now |
|
Rochester Electronics | 75A, 50V, 0.008ohm, N-Channel, POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$3.8200 / $4.4900 | Buy Now |