Part Details for RFH34006WG by TE Connectivity
Overview of RFH34006WG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RFH34006WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1093
|
Newark | Rfh34006Wg |Potter&brumfield Te Connectivity RFH34006WG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $8.9000 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT RoHS: Compliant |
2 Partner Stock |
|
$8.8600 / $12.9400 | Buy Now |
DISTI #
C1S757105211131
|
Chip1Stop | Unclassified RoHS: Not Compliant | 2 |
|
$5.3900 | Buy Now |
|
Master Electronics | Power Relay 6VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT RoHS: Compliant |
2 Partner Stock |
|
$8.8600 / $12.9400 | Buy Now |
Part Details for RFH34006WG
RFH34006WG CAD Models
RFH34006WG Part Data Attributes
|
RFH34006WG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RFH34006WG
TE Connectivity
Power/Signal Relay, 1 Form A, 6VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 85 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |