Part Details for RFG8X8SMY by Panduit Corp
Overview of RFG8X8SMY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFG8X8SMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3215
|
Newark | Raised Floor Air Sealing Grommet |Panduit RFG8X8SMY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.6400 / $173.3800 | Buy Now |
DISTI #
298-23363-ND
|
DigiKey | RAISED FLOOR AIR SEALING GROMMET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$148.3155 / $167.4500 | Buy Now |
DISTI #
RFG8X8SMY
|
Avnet Americas | Raised Floor Grommet Air Sealing 8Inch x 8Inch Polycarbonate Navy Blue (Alt: RFG8X8SMY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$151.5800 | Buy Now |
DISTI #
644-RFG8X8SMY
|
Mouser Electronics | Grommets & Bushings Raised Floor Air Sealing Grommet RoHS: Compliant | 0 |
|
$162.6500 / $162.6600 | Order Now |
DISTI #
73743578
|
RS | Cool Boot Raised Floor Air Sealing Grommet, 8"W x 8"L | Panduit RFG8X8SMY RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Kit | 0 |
|
$167.4500 | RFQ |
DISTI #
PANRFG8X8SMY
|
Heilind Electronics | Americas - 0 in Stock |
|
$145.7538 / $150.3810 | Buy Now | |
|
Onlinecomponents.com | Cable Accessories Raceway Power Rated Rigid Polyvinyl Chloride Blue RoHS: Compliant | 0 |
|
$151.5800 / $176.8000 | Buy Now |
DISTI #
000000000003340193
|
Sager | Grommets & Bushings Raised Floor Air Sealing Grommet Min Qty: 1 | 0 |
|
$165.2200 / $188.1600 | Buy Now |
DISTI #
10017375
|
TestEquity LLC | Panduit RFG8X8SMY Cool Boot Raised Floor Air Sealing Grommet, 8"Wx8"L, Navy Blue | 0 |
|
$164.0600 | Buy Now |
Part Details for RFG8X8SMY
RFG8X8SMY CAD Models
RFG8X8SMY Part Data Attributes
|
RFG8X8SMY
Panduit Corp
Buy Now
|
Compare Parts:
RFG8X8SMY
Panduit Corp
|
Samacsys Manufacturer | Panduit |