Part Details for RFG50N06LE by Fairchild Semiconductor Corporation
Overview of RFG50N06LE by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFG50N06LE
RFG50N06LE CAD Models
RFG50N06LE Part Data Attributes:
|
RFG50N06LE
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RFG50N06LE
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 142 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFG50N06LE
This table gives cross-reference parts and alternative options found for RFG50N06LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFG50N06LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFG50N06LE | Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Harris Semiconductor | RFG50N06LE vs RFG50N06LE |
RFG50N06LE | 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | RFG50N06LE vs RFG50N06LE |
RFG50N06LE | 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | RFG50N06LE vs RFG50N06LE |