Part Details for RFG3DSMY by Panduit Corp
Overview of RFG3DSMY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFG3DSMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3203
|
Newark | Raised Floor Air Sealing Grommet |Panduit RFG3DSMY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0100 / $93.3200 | Buy Now |
DISTI #
298-16338-ND
|
DigiKey | RAISED FLOOR AIR SEALING GROMMET Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$83.7300 | Buy Now |
DISTI #
RFG3DSMY
|
Avnet Americas | Raised Floor Grommet Air Sealing 4.8Inch Polycarbonate Navy Blue (Alt: RFG3DSMY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$75.7900 | Buy Now |
DISTI #
644-RFG3DSMY
|
Mouser Electronics | Grommets & Bushings Raised Floor Air Sealing Grommet RoHS: Compliant | 0 |
|
$83.7300 | Order Now |
DISTI #
PANRFG3DSMY
|
Heilind Electronics | RAISED FLOOR AIR SEALING GROMMET | Americas - 0 in Stock |
|
$72.8769 / $94.7400 | Buy Now |
|
Onlinecomponents.com | Overall size of 4.8" (121.9mm) diameter allows for 2.7" (68.6mm) diameter capacity. Color: Navy Blue RoHS: Compliant |
8 In Stock |
|
$75.7900 / $83.9800 | Buy Now |
DISTI #
51656428
|
Verical | Cool Boot Raised Floor Assembly Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 7 |
|
$96.4932 / $105.3701 | Buy Now |
DISTI #
000000000003340187
|
Sager | Grommets & Bushings Raised Floor Air Sealing Grommet Min Qty: 1 | 0 |
|
$82.6100 / $104.2100 | Buy Now |
|
Master Electronics | Overall size of 4.8" (121.9mm) diameter allows for 2.7" (68.6mm) diameter capacity. Color: Navy Blue RoHS: Compliant |
8 In Stock |
|
$75.7900 / $83.9800 | Buy Now |
Part Details for RFG3DSMY
RFG3DSMY CAD Models
RFG3DSMY Part Data Attributes
|
RFG3DSMY
Panduit Corp
Buy Now
|
Compare Parts:
RFG3DSMY
Panduit Corp
|
Samacsys Manufacturer | Panduit |