Part Details for RFFM4201SB by RF Micro Devices Inc
Overview of RFFM4201SB by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for RFFM4201SB
RFFM4201SB CAD Models
RFFM4201SB Part Data Attributes:
|
RFFM4201SB
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFFM4201SB
RF Micro Devices Inc
Telecom Circuit, 1-Func, 6 X 6 MM, 0.95 MM HEIGHT, GREEN, PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | QCCN, LCC24,.24SQ,35 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
JESD-30 Code | S-XQMA-N24 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.24SQ,35 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | QUAD | |
Width | 6 mm |