Part Details for RFFC2071TR7 by RF Micro Devices Inc
Results Overview of RFFC2071TR7 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFFC2071TR7 Information
RFFC2071TR7 by RF Micro Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for RFFC2071TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 1315 |
|
RFQ |
Part Details for RFFC2071TR7
RFFC2071TR7 CAD Models
RFFC2071TR7 Part Data Attributes
|
RFFC2071TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFFC2071TR7
RF Micro Devices Inc
Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, GREEN, QFN-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
RFFC2071TR7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the RFFC2071TR7 can be found in the RF Micro Devices Inc. application note AN-200060, which provides guidelines for designing a PCB layout that minimizes parasitic inductance and ensures optimal performance.
-
To ensure proper biasing, follow the recommended biasing circuit and voltage levels outlined in the datasheet. Additionally, consider using a voltage regulator or a bias tee to provide a stable voltage supply to the device.
-
The RFFC2071TR7 has a maximum junction temperature of 150°C. To ensure reliable operation, provide adequate heat sinking and thermal management, such as using a heat sink or thermal pad, to keep the device temperature below the maximum rating.
-
To troubleshoot common issues, follow a systematic approach: 1) Verify the device is properly biased and terminated, 2) Check for PCB layout and assembly issues, 3) Verify the input and output matching networks, and 4) Consult the RF Micro Devices Inc. application notes and technical support resources for guidance.
-
Yes, the RFFC2071TR7 is a sensitive device and requires proper ESD protection during handling and assembly. Follow standard ESD protection procedures, such as using an ESD wrist strap or mat, and ensure that the device is properly packaged and stored to prevent ESD damage.