Part Details for RFEL24-500 by NXP Semiconductors
Overview of RFEL24-500 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFEL24-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0216
|
Newark | Rf Energy Lab Box Development System/Rohs Compliant: Yes |Nxp RFEL24-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,880.0000 | Buy Now |
DISTI #
568-14795-ND
|
DigiKey | RF SIGNAL GENERATOR TEST EQUIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$10,200.0000 | Buy Now |
DISTI #
RFEL24-500
|
Avnet Americas | RF Energy Lab Box 2400MHz to 2500MHz 100VAC to 265VAC 250W - Boxed Product (Development Kits) (Alt: RFEL24-500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
RFEL24-500
|
Richardson RFPD | RF ENERGY DEVELOPMENT TOOL RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RFEL24-500
|
Avnet Silica | RF Energy Lab Box 2400MHz to 2500MHz 100VAC to 265VAC 250W (Alt: RFEL24-500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |