Part Details for RFE2500-24 by TDK-Lambda Corporation
Overview of RFE2500-24 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for RFE2500-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1876
|
Newark | Power Supply, Ac-Dc, 24V, 96A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:2.304Kw, Output Current Max:96A, Product Range:Rfe2500 Series Rohs Compliant: Yes |Tdk-Lambda RFE2500-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,097.7800 / $1,221.8500 | Buy Now |
DISTI #
285-RFE2500-24-ND
|
DigiKey | AC/DC CONVERTER 24V 2500W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
26 In Stock |
|
$1,221.8600 | Buy Now |
DISTI #
967-RFE250024
|
Mouser Electronics | Rack Mount Power Supplies AC-DC, 115-230VAC, Output 24V 96A, 2304W RoHS: Compliant | 3 |
|
$1,221.8500 | Buy Now |
DISTI #
70872728
|
RS | Power Supply, AC-DC,1U, Industrial,24V,96A,2304W,115-230V, PFE2500 Series | TDK-Lambda RFE2500-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$1,355.9600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 2500W - 24VDC - 1U Front End - Input: 85 to 265 VAC - I²C RoHS: Compliant | 54 Factory Stock |
|
$911.6800 / $1,221.8500 | Buy Now |
DISTI #
000000000006390485
|
Sager | Rack Mount Power Supplies 2304W 24V 96A Min Qty: 1 | 2 |
|
$911.6800 / $1,221.8500 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 2500W - 24VDC - 1U Front End - Input: 85 to 265 VAC - I²C RoHS: Compliant | 54 Factory Stock |
|
$911.6800 / $1,221.8500 | Buy Now |
Part Details for RFE2500-24
RFE2500-24 CAD Models
RFE2500-24 Part Data Attributes
|
RFE2500-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RFE2500-24
TDK-Lambda Corporation
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X28 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 96 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2304 W | |
Trim/Adjustable Output | YES |