Part Details for RFE160048/S by TDK Corporation
Overview of RFE160048/S by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFE160048/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFE1600-48/S
|
Avnet Americas | AC-DC, RACK MOUNT, 115-230VAC, OUTPUT 12V 133A , 1596W - Bulk (Alt: RFE1600-48/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,331.0183 | Buy Now |