Part Details for RFE1600-48 by TDK-Lambda Corporation
Overview of RFE1600-48 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFE1600-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4051
|
Newark | Ac-Dc Converter, Rack Mount, 1 O/P, 1.58Kw, 48V, 33A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1.584Kw, Output Current Max:33A, Product Range:Rfe Series Rohs Compliant: Yes |Tdk-Lambda RFE1600-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$895.0600 / $995.7600 | Buy Now |
DISTI #
285-RFE1600-48-ND
|
DigiKey | AC/DC CONVERTER 48V 1600W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
38 In Stock |
|
$895.0630 / $995.7600 | Buy Now |
DISTI #
967-RFE160048
|
Mouser Electronics | Rack Mount Power Supplies AC-DC, 115-230VAC, Output 48V 33A , 1584W RoHS: Compliant | 4 |
|
$995.7000 | Buy Now |
DISTI #
70255088
|
RS | Power Supply, AC-DC,12V,133A,170-265V In, Enclosed, Panel Mount, PFC, RFE Series | TDK-Lambda RFE1600-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$1,105.2000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1600W - 48VDC - 1U Front End - Input: 85 to 265 VAC - I²C RoHS: Compliant |
6 In Stock 57 Factory Stock |
|
$742.1900 / $995.7600 | Buy Now |
DISTI #
000000000005400626
|
Sager | Rack Mount Power Supplies AC-DC, 115-230VAC, Output 48V 33A , 1584W Min Qty: 1 | 8 |
|
$742.1900 / $995.7600 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 1600W - 48VDC - 1U Front End - Input: 85 to 265 VAC - I²C RoHS: Compliant |
6 In Stock 57 Factory Stock |
|
$742.1900 / $995.7600 | Buy Now |
Part Details for RFE1600-48
RFE1600-48 CAD Models
RFE1600-48 Part Data Attributes
|
RFE1600-48
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RFE1600-48
TDK-Lambda Corporation
AC-DC Power Factor Correction Module, 1584W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X26 | |
Length | 320 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 33 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1584 W | |
Trim/Adjustable Output | YES | |
Width | 85 mm |