There are no models available for this part yet.
Overview of RFE1600-32/S by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RFE1600-32/S by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48Y0192
|
Newark | Ac/Dc Power Supply, Ite, 32Vdc, 47A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1.504Kw, Output Current Max:47A, Product Range:Rfe1600 Series Rohs Compliant: Yes |Tdk-Lambda RFE1600-32/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$808.6600 / $1,048.3400 | Buy Now | |
DISTI #
285-RFE1600-32/S-ND
|
DigiKey | AC/DC CONVERTER 32V 1600W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,048.3400 | Buy Now | |
DISTI #
967-RFE1600-32/S
|
Mouser Electronics | Rack Mount Power Supplies AC-DC, 115-230VAC, Output 32V 47A , 1504W, I2C | 1 |
|
$1,048.3400 | Buy Now | |
DISTI #
72204137
|
RS | Power Supply, AC-DC, 115-230VAC, 32V 47A , 1504W, I2C | TDK-Lambda RFE1600-32/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$951.0700 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 1600W - 32VDC - 1U Front End - Input: 85 to 265 VAC - PMBus/I²C RoHS: Compliant | 0 |
|
$775.4300 / $1,048.3400 | Buy Now | ||
DISTI #
000000000005400625
|
Sager | Rack Mount Power Supplies AC-DC, 115-230VAC, Output 32V 47A , 1504W, I2C Min Qty: 1 | 0 |
|
$775.4300 / $1,048.3400 | Buy Now |
CAD Models for RFE1600-32/S by TDK-Lambda Corporation
Part Data Attributes for RFE1600-32/S by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
Module-26
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CE, EN, IEC, UL
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X26
|
Length
|
320 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
26
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
47 A
|
Output Voltage-Max
|
38.4 V
|
Output Voltage-Min
|
25.6 V
|
Output Voltage-Nom
|
32 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out)
|
0.11312 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1504 W
|
Trim/Adjustable Output
|
YES
|
Width
|
85 mm
|