Part Details for RFE1600-24 by TDK Corporation
Overview of RFE1600-24 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFE1600-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFE1600-24
|
Avnet Americas | AC-DC, RACK MOUNT, 115-230VAC, OUTPUT 24V 67A , 1608W - Bulk (Alt: RFE1600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,264.0640 | Buy Now |
DISTI #
80598379
|
Verical | AC/DC Power Supply Single-OUT 24V 67A 1608W Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 2 |
|
$1,112.6050 / $1,262.6250 | Buy Now |