Part Details for RFE-6050-C by RF Industries
Overview of RFE-6050-C by RF Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
2SJ605(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -65A 20Mohm Mp-25Zj/To-263 | |
80RWM6050BALG | Renesas Electronics Corporation | RapidWave Baseband Modem |
Price & Stock for RFE-6050-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2737-RFE-6050-C-ND
|
DigiKey | FME FEMALE CRIMP, 50 OHMS Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
101 In Stock |
|
$4.3200 / $4.7200 | Buy Now |
DISTI #
RFE-6050-C
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |