Part Details for RFDIP2012100L1T by Walsin Technology Corporation
Results Overview of RFDIP2012100L1T by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFDIP2012100L1T Information
RFDIP2012100L1T by Walsin Technology Corporation is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RFDIP2012100L1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RFDIP2012100L1T
|
Mouser Electronics | Signal Conditioning 50/50 2450+/-50MHz 5400+/-500MHz RoHS: Compliant | 0 |
|
$0.1510 / $0.3600 | Order Now |
Part Details for RFDIP2012100L1T
RFDIP2012100L1T CAD Models
RFDIP2012100L1T Part Data Attributes
|
RFDIP2012100L1T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFDIP2012100L1T
Walsin Technology Corporation
Duplexer, 5400MHz(Tx), 2450MHz(Rx), MINIATURE, EIA STD PACKAGE SIZE 2012
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | MINIATURE, EIA STD PACKAGE SIZE 2012 | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.95 mm | |
Insertion Loss (Rx) | 0.7 dB | |
Insertion Loss (Tx) | 0.9 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 2450 MHz | |
Transmit Center Frequency | 5400 MHz | |
Width | 1.25 mm |