Part Details for RFDA2046 by RF Micro Devices Inc
Overview of RFDA2046 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RFDA2046
RFDA2046 CAD Models
RFDA2046 Part Data Attributes
|
RFDA2046
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFDA2046
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 2000MHz Min, 2800MHz Max, 6 X 6 MM, MCM, 32 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 31.5 dB | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |