Part Details for RFDA0015 by RF Micro Devices Inc
Results Overview of RFDA0015 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFDA0015 Information
RFDA0015 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RFDA0015
RFDA0015 CAD Models
RFDA0015 Part Data Attributes
|
RFDA0015
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFDA0015
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 50MHz Min, 850MHz Max, 5 X 5 MM, MCM, 32 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 18.7 dB | |
Operating Frequency-Max | 850 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for RFDA0015
This table gives cross-reference parts and alternative options found for RFDA0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFDA0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFDA0015SQ | Qorvo | Check for Price | Telecom Circuit, 1-Func, 5.20 X 5.20 MM, GREEN, MCM-32 | RFDA0015 vs RFDA0015SQ |
RFDA0015SR | RF Micro Devices Inc | Check for Price | Telecom Circuit, 1-Func, 5.20 X 5.20 MM, GREEN, MCM-32 | RFDA0015 vs RFDA0015SR |
RFDA0015SR | Qorvo | Check for Price | Telecom Circuit, 1-Func, 5.20 X 5.20 MM, GREEN, MCM-32 | RFDA0015 vs RFDA0015SR |