Part Details for RFD8P06LESM9A by Fairchild Semiconductor Corporation
Overview of RFD8P06LESM9A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFD8P06LESM9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 8A, 60V, 0.33ohm, P-Channel MOSFET, TO-252AA ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 38 |
|
$0.2804 / $0.3299 | Buy Now |
|
ComSIT USA | 8 A, 60 V, 0.300 OHM, ESD RATED, LOGIC LEVEL, P-CHANNEL POWER MOSFET Power Field-Effect Transistor, 8A I(D), 60V, 0.33ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Not Compliant |
|
|
RFQ |
Part Details for RFD8P06LESM9A
RFD8P06LESM9A CAD Models
RFD8P06LESM9A Part Data Attributes
|
RFD8P06LESM9A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RFD8P06LESM9A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 8A I(D), 60V, 0.33ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252AA | |
Package Description | TO-252AA VARIANT, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFD8P06LESM9A
This table gives cross-reference parts and alternative options found for RFD8P06LESM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD8P06LESM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD8P06LESM9A | 8A, 60V, 0.33ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD8P06LESM9A vs RFD8P06LESM9A |
RFD8P06LESM | 8A, 60V, 0.33ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD8P06LESM9A vs RFD8P06LESM |
RFD8P06LESM9A | 8A, 60V, 0.33ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA VARIANT, 3 PIN | Rochester Electronics LLC | RFD8P06LESM9A vs RFD8P06LESM9A |