Part Details for RFD8P05SM9A by HARTING Technology Group
Results Overview of RFD8P05SM9A by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFD8P05SM9A Information
RFD8P05SM9A by HARTING Technology Group is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RFD8P05SM9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TO-252 PACKAGE STANDARD GATE DEVICE Power Field-Effect Transistor, 8A I(D), 50V, 0.3ohm, 1-Element, ... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |