Part Details for RFD16N05SM9A by Intersil Corporation
Results Overview of RFD16N05SM9A by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFD16N05SM9A Information
RFD16N05SM9A by Intersil Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RFD16N05SM9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16 A, 50 V, 0.047 OHM, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 16A I(D), 50V, 0.047oh... more RoHS: Not Compliant |
|
|
RFQ |
Part Details for RFD16N05SM9A
RFD16N05SM9A CAD Models
RFD16N05SM9A Part Data Attributes
|
RFD16N05SM9A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RFD16N05SM9A
Intersil Corporation
16A, 50V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-252AA | |
Package Description | TO-252AA, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 72 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 125 ns | |
Turn-on Time-Max (ton) | 65 ns |
Alternate Parts for RFD16N05SM9A
This table gives cross-reference parts and alternative options found for RFD16N05SM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD16N05SM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFD16N05SM | Rochester Electronics LLC | Check for Price | 16A, 50V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | RFD16N05SM9A vs RFD16N05SM |
RFD16N05SM | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 16A I(D), 50V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | RFD16N05SM9A vs RFD16N05SM |
RFD16N05SM9A_NL | Rochester Electronics LLC | Check for Price | 16A, 50V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA VARIANT, 3 PIN | RFD16N05SM9A vs RFD16N05SM9A_NL |