-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET 50V, 14A, 100mΩ, DPAK-3 / TO-252-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFD14N05SM9A by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4003
|
Newark | Mosfet Transistor, N Channel, 14 A, 50 V, 100 Mohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi RFD14N05SM... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2684 |
|
$0.6820 / $1.4400 | Buy Now |
DISTI #
05B7457
|
Newark | N Channel Mosfet, 50V, 14Ma, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:50V, Con... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4390 | Buy Now |
DISTI #
RFD14N05SM9ACT-ND
|
DigiKey | MOSFET N-CH 50V 14A TO252AA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6120 In Stock |
|
$0.3185 / $1.3500 | Buy Now |
DISTI #
RFD14N05SM9A
|
Avnet Americas | Trans MOSFET N-CH 50V 14A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: RFD14N05SM9A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 / $0.3107 | Buy Now |
DISTI #
512-RFD14N05SM9A
|
Mouser Electronics | MOSFETs TO-252 RoHS: Compliant | 16956 |
|
$0.3240 / $1.2100 | Buy Now |
DISTI #
E02:0323_00846941
|
Arrow Electronics | Trans MOSFET N-CH Si 50V 14A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2433 | Europe - 2500 |
|
$0.3301 / $0.3450 | Buy Now |
|
Future Electronics | N-Channel 50 V 0.1 Ohm Surface Mount Power Mosfet TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Future Electronics | N-Channel 50 V 0.1 Ohm Surface Mount Power Mosfet TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET 50V, 14A, 100mΩ RoHS: Compliant | 0 |
|
$0.3036 / $0.3309 | Buy Now |
DISTI #
84470370
|
Verical | Trans MOSFET N-CH Si 50V 14A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2433 | Americas - 2500 |
|
$0.3213 / $0.3358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFD14N05SM9A
onsemi
Buy Now
Datasheet
|
Compare Parts:
RFD14N05SM9A
onsemi
N-Channel Power MOSFET 50V, 14A, 100mΩ, DPAK-3 / TO-252-3, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Package Description | TO-252AA, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RFD14N05SM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD14N05SM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTD8N06E | Freescale Semiconductor | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,8A I(D),TO-252AA | RFD14N05SM9A vs MTD8N06E |
RFD14N05SM | Rochester Electronics LLC | Check for Price | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | RFD14N05SM9A vs RFD14N05SM |
MTD8N06E | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 8A I(D), 60V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 369A-13, DPAK-3 | RFD14N05SM9A vs MTD8N06E |
MTD10N05E | Freescale Semiconductor | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,10A I(D),TO-252AA | RFD14N05SM9A vs MTD10N05E |
MTD8N06E | Motorola Mobility LLC | Check for Price | 8A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | RFD14N05SM9A vs MTD8N06E |