Part Details for RFD14N05SM9A by Fairchild Semiconductor Corporation
Overview of RFD14N05SM9A by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFD14N05SM9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1056 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 435 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 14 A, 50 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 324 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | 14 A, 50 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 348 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for RFD14N05SM9A
RFD14N05SM9A CAD Models
RFD14N05SM9A Part Data Attributes:
|
RFD14N05SM9A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RFD14N05SM9A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | TO-252AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFD14N05SM9A
This table gives cross-reference parts and alternative options found for RFD14N05SM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD14N05SM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD15N05 | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Temic Semiconductors | RFD14N05SM9A vs SMD15N05 |
RFD14N05SM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD14N05SM9A vs RFD14N05SM9A |
MTD8N06E | 8A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | RFD14N05SM9A vs MTD8N06E |
MTD10N05E | 10A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | RFD14N05SM9A vs MTD10N05E |
RFD14N05SM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Rochester Electronics LLC | RFD14N05SM9A vs RFD14N05SM |
MTD8N06E | Power Field-Effect Transistor, 8A I(D), 60V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 369A-13, DPAK-3 | Motorola Semiconductor Products | RFD14N05SM9A vs MTD8N06E |
RFD14N05SM9A | N-Channel Power MOSFET 50V, 14A, 100mΩ, 2500-REEL | onsemi | RFD14N05SM9A vs RFD14N05SM9A |
2SK2018-01S | Power Field-Effect Transistor, 10A I(D), 60V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, K-PACK(S), 3 PIN | Fuji Electric Co Ltd | RFD14N05SM9A vs 2SK2018-01S |
RFD14N05SM9A_NL | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Rochester Electronics LLC | RFD14N05SM9A vs RFD14N05SM9A_NL |
MTD3055E | 8A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | RFD14N05SM9A vs MTD3055E |