Part Details for RFCS04024700CJTT1 by Vishay Electro-Films
Overview of RFCS04024700CJTT1 by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RFCS04024700CJTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF RFCS04024700CJTT1 4.7 PF 5% Solder Termination SAP# RFCS04024700CJTT1 BARE DIE | 17000 in Stock |
|
RFQ |
Part Details for RFCS04024700CJTT1
RFCS04024700CJTT1 CAD Models
RFCS04024700CJTT1 Part Data Attributes:
|
RFCS04024700CJTT1
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
RFCS04024700CJTT1
Vishay Electro-Films
CAPACITOR, FILM/FOIL, 25 V, 0.0000047 uF, SURFACE MOUNT, 0402, CHIP, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | ONE SURFACE |