Part Details for RFCMF1632090M1T by Walsin Technology Corporation
Overview of RFCMF1632090M1T by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFCMF1632090M1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RFCMF1632090M1T
|
Mouser Electronics | Common Mode Chokes / Filters 300mA 90ohms 9.0dB @240MHz-1GHz RoHS: Compliant | 0 |
|
$0.1080 / $0.3200 | Order Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
|
Quest Components | 796 |
|
$0.2310 / $0.7700 | Buy Now |