Part Details for RFCMF1220100M4T by Walsin Technology Corporation
Results Overview of RFCMF1220100M4T by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFCMF1220100M4T Information
RFCMF1220100M4T by Walsin Technology Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RFCMF1220100M4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1030-1-ND
|
DigiKey | CMC 200MA 2LN 120 OHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19402 In Stock |
|
$0.0456 / $0.1400 | Buy Now |
DISTI #
791-RFCMF1220100M4T
|
Mouser Electronics | Common Mode Chokes / Filters 300mA 90ohms 9.0dB @130MHz-1GHz RoHS: Compliant | 13026 |
|
$0.0480 / $0.1400 | Buy Now |
Part Details for RFCMF1220100M4T
RFCMF1220100M4T CAD Models
RFCMF1220100M4T Part Data Attributes
|
RFCMF1220100M4T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFCMF1220100M4T
Walsin Technology Corporation
Data Line Filter, 2 Function(s), 0.2A, MINIATURE, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Attenuation Frequency-Max | 130 MHz | |
Attenuation@Freq-Max | 9 dB | |
DC Resistance-Max | 2.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Insertion Loss-Max | 1 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Rated Current | 0.2 A | |
Width | 1.2 mm |
RFCMF1220100M4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RFCMF1220100M4T is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure a good thermal connection to a solid ground plane or a thermal pad on the PCB. A thermal via array can also be used to improve heat dissipation.
-
The maximum operating temperature range for the RFCMF1220100M4T is -55°C to +125°C, with a storage temperature range of -55°C to +150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid overheating or applying excessive force, which can damage the component.
-
The recommended reflow soldering profile for the RFCMF1220100M4T is a peak temperature of 240°C to 250°C, with a dwell time above 217°C of 60-90 seconds.