Part Details for RFCMF1220100M3T by Walsin Technology Corporation
Overview of RFCMF1220100M3T by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RFCMF1220100M3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1029-1-ND
|
DigiKey | CMC 300MA 2LN 80 OHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24786 In Stock |
|
$0.0477 / $0.1200 | Buy Now |
DISTI #
791-RFCMF1220100M3T
|
Mouser Electronics | Common Mode Chokes / Filters 300mA 90ohms 9.0dB @240MHz-1GHz RoHS: Compliant | 18650 |
|
$0.0470 / $0.1200 | Buy Now |
DISTI #
35871733
|
Verical | COMMON MODE FILTER RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.5128 | Buy Now |
|
Bristol Electronics | 2495 |
|
RFQ | ||
|
NAC | 1220type Common Mode Filter RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0910 / $0.3000 | Buy Now |
|
Chip1Cloud | CMC 300MA 2LN 80 OHM SMD | 2607 |
|
RFQ | |
|
Sense Electronic Company Limited | 805 | 1617 |
|
RFQ |
Part Details for RFCMF1220100M3T
RFCMF1220100M3T CAD Models
RFCMF1220100M3T Part Data Attributes:
|
RFCMF1220100M3T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFCMF1220100M3T
Walsin Technology Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Insertion Loss-Max | 0.6 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current | 0.3 A | |
Width | 1.2 mm |