RFC0810B-186KS
Coilcraft Inc
Description: General Purpose Inductor, 18000uH, 10%, Ferrite-Core

Overview of RFC0810B-186KS by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Agriculture Technology Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RFC0810B-275KE Coilcraft Inc General Purpose Inductor, 2700uH, 10%, Ferrite-Core
RFC0810B-185KE Coilcraft Inc General Purpose Inductor, 1800uH, 10%, Ferrite-Core
RFC0810B-156KE Coilcraft Inc General Purpose Inductor, 15000uH, 10%, Ferrite-Core

CAD Models for RFC0810B-186KS by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFC0810B-186KS by Coilcraft Inc

RFC0810B-186KS
Coilcraft Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Radial
Core Material
Ferrite
DC Resistance
30 Ω
Inductance-Nom (L)
18000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.6 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Diameter
9.5 mm
Package Length
11.5 mm
Package Style
Radial
Packing Method
Tray
Rated Current-Max
0.135 A
Reference Standard
AEC-Q200
Self Resonance Frequency
0.34 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. RFC0810B-186KS
    Coilcraft Inc
    General Purpose Inductor, 18000uH, 10%, Ferrite-Core
    VS

Alternate Parts for RFC0810B-186KS

This table gives cross-reference parts and alternative options found for RFC0810B-186KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFC0810B-186KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RFC0810C-186KE General Purpose Inductor Coilcraft Inc RFC0810B-186KS vs RFC0810C-186KE
RFC0810D-186KE General Purpose Inductor Coilcraft Inc RFC0810B-186KS vs RFC0810D-186KE
RFC0810F-186KS General Purpose Inductor Coilcraft Inc RFC0810B-186KS vs RFC0810F-186KS
RFC0810A-186KS General Purpose Inductor Coilcraft Inc RFC0810B-186KS vs RFC0810A-186KS
RFC0810B-186KE General Purpose Inductor, 18000uH, 10%, Ferrite-Core Coilcraft Inc RFC0810B-186KS vs RFC0810B-186KE
RFC0810E-186KS General Purpose Inductor Coilcraft Inc RFC0810B-186KS vs RFC0810E-186KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFC0810B-186KS by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFC0810B-186KS by Coilcraft Inc

Select Manufacturer
Which Manufacturer of RFC0810B-186KS would you like to use for your alert(s)?
  • Please alert me when RFC0810B-186KS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFC0810B-186KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFC0810B-186KS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFC0810B-186KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFC0810B-186KS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFC0810B-186KS by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: