Part Details for RFC0810B-125KE by Coilcraft Inc
Overview of RFC0810B-125KE by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Agriculture Technology
Renewable Energy
Automotive
Price & Stock for RFC0810B-125KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFC0810B-125KE
|
Mouser Electronics | Power Inductors - Leaded 1.2 mH UnShld 10% 460mA 2.7ohms RoHS: Compliant | 0 |
|
$0.7660 / $1.6800 | Order Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 40 |
|
$0.3000 / $1.2100 | Buy Now |
Part Details for RFC0810B-125KE
RFC0810B-125KE CAD Models
RFC0810B-125KE Part Data Attributes
|
RFC0810B-125KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC0810B-125KE
Coilcraft Inc
General Purpose Inductor, 1200uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Radial | |
Core Material | Ferrite | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.46 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |