-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1604
|
Newark | Rectifier, Aec-Q101, 0.5A, 200V, Sod123Fl, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):500Ma, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Rohs Compliant: Yes |Rohm RFC02MM2STFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1140 / $0.6880 | Buy Now |
DISTI #
RFC02MM2STFCT-ND
|
DigiKey | DIODE GEN PURP 200V 500MA PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6002 In Stock |
|
$0.7512 / $1.7900 | Buy Now |
DISTI #
RFC02MM2STFTR
|
Avnet Americas | Super Fast Recovery Diode 200V 500mA 2-Pin SOD-123L T/R - Tape and Reel (Alt: RFC02MM2STFTR) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7693 / $0.8775 | Buy Now |
DISTI #
755-RFC02MM2STFTR
|
Mouser Electronics | Rectifiers 200V VR 0.5A IO SOD-123FL, PMDU RoHS: Compliant | 4377 |
|
$0.7510 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7910 | Buy Now |
|
Quest Components | 2789 |
|
$0.1340 / $0.6700 | Buy Now | |
DISTI #
RFC02MM2STFTR
|
TME | Diode: rectifying, SMD, 200V, 0.2A, 35ns, SOD123F, Ufmax: 0.95V Min Qty: 5 | 0 |
|
$0.0820 / $0.1760 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0850 / $0.4300 | Buy Now |
DISTI #
RFC02MM2STFTR
|
Avnet Asia | Super Fast Recovery Diode 200V 500mA 2-Pin SOD-123L T/R (Alt: RFC02MM2STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RFC02MM2STFTR
|
Avnet Silica | Super Fast Recovery Diode 200V 500mA 2-Pin SOD-123L T/R (Alt: RFC02MM2STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFC02MM2STFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFC02MM2STFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |