There are no models available for this part yet.
Overview of RFC-1922 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2971NCGK | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination | |
F2971NCGK8 | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination |
Price & Stock for RFC-1922 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $8.2000 | Buy Now |