RFBPF2012040AB7B1U
Walsin Technology Corporation
Description: Ceramic BPF,

Overview of RFBPF2012040AB7B1U by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RFBPF2012040AB7B1U by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-RFBPF2012040AB7B1UTR-ND
DigiKey RF FILTER BAND PASS Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1326
$0.1326 Buy Now
DISTI # 791-RFBPF2012040AB7B
Mouser Electronics Signal Conditioning Band Pass Filter RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2800
  • 100 $0.1990
  • 500 $0.1720
  • 1,000 $0.1540
  • 2,000 $0.1330
$0.1330 / $0.3000 Order Now

CAD Models for RFBPF2012040AB7B1U by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFBPF2012040AB7B1U by Walsin Technology Corporation

RFBPF2012040AB7B1U
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
2450 MHz
Filter Type
CERAMIC BPF
Height
0.45 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
2.5 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 7 INCH
VSWR
2
Width
1.25 mm
Want to compare parts?
  1. RFBPF2012040AB7B1U
    Walsin Technology Corporation
    Ceramic BPF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFBPF2012040AB7B1U by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFBPF2012040AB7B1U by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of RFBPF2012040AB7B1U would you like to use for your alert(s)?
  • Please alert me when RFBPF2012040AB7B1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFBPF2012040AB7B1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFBPF2012040AB7B1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFBPF2012040AB7B1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFBPF2012040AB7B1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFBPF2012040AB7B1U by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: