Part Details for RFBPB20122G6W0T by Walsin Technology Corporation
Overview of RFBPB20122G6W0T by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RFBPB20122G6W0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RFBPB20122G6W0T
|
Mouser Electronics | Signal Conditioning Balanced Type Band Pass Filter RoHS: Compliant | 0 |
|
$0.1800 / $0.4500 | Order Now |
Part Details for RFBPB20122G6W0T
RFBPB20122G6W0T CAD Models
RFBPB20122G6W0T Part Data Attributes
|
RFBPB20122G6W0T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPB20122G6W0T
Walsin Technology Corporation
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2595 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PLASTIC, 7 INCH | |
VSWR | 2 | |
Width | 1.25 mm |