Part Details for RFBPB2012090A7T by Walsin Technology Corporation
Overview of RFBPB2012090A7T by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RFBPB2012090A7T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RFBPB2012090A7TTR-ND
|
DigiKey | RF FILTER BAND PASS Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1326 | Buy Now |
Part Details for RFBPB2012090A7T
RFBPB2012090A7T CAD Models
RFBPB2012090A7T Part Data Attributes
|
RFBPB2012090A7T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPB2012090A7T
Walsin Technology Corporation
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Packing Method | TR, 7 INCH | |
VSWR | 2 | |
Width | 1.25 mm |