Part Details for RFB6T-74SP3-74SP3-0457 by Samtec Inc
Overview of RFB6T-74SP3-74SP3-0457 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFB6T-74SP3-74SP3-0457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RFB6T-74SP3-74SP3-0457-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFB6T-74SP3-74SP3-0457
|
Toby Electronics | RFB6T - Samtec 75 Ohm RF Cable Assembly 1694A Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
Buy Now |
Part Details for RFB6T-74SP3-74SP3-0457
RFB6T-74SP3-74SP3-0457 CAD Models
RFB6T-74SP3-74SP3-0457 Part Data Attributes:
|
RFB6T-74SP3-74SP3-0457
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RFB6T-74SP3-74SP3-0457
Samtec Inc
Cable Assembly, 1 Conductor(s), 18AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BNC PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 6.96 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 1X18 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |